Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UDN 2981 :: Driver, DIL-18 = TD 62783AP

Item-No.: UDN 2981
€1,10
Category of goods: 1 = discountable

TD62783AP = UDN2981

  • Product Description
  • Technical information
  • General
    • Model
    • 8-channel source driver
    • Housing
    • DIL-18
    • Mounting form
    • DIP-18
    • Temperature range
    • -20 … 85
  • Measures
    • Length
    • 23.57 mm
    • Width
    • 7.11 mm
    • Height
    • 5.33 mm
  • Electrical values
    • Output voltage
    • 5 … 50 V DC
    • Output Current
    • 0.5 A

8-channel source driver
Housing: DIL-18



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • 8-channel source driver
    • Housing
    • DIL-18
    • Mounting form
    • DIP-18
    • Temperature range
    • -20 … 85
  • Measures
    • Length
    • 23.57 mm
    • Width
    • 7.11 mm
    • Height
    • 5.33 mm
  • Electrical values
    • Output voltage
    • 5 … 50 V DC
    • Output Current
    • 0.5 A
Datasheet/manual