Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UC 3906 N :: Battery charge, DIL-16

Item-No.: UC 3906 N
€6,60
Category of goods: 1 = discountable

UC 3906 N

  • Product Description
  • Technical information
  • General
    • Model
    • Lead battery charger
    • Housing
    • DIL-16
    • Mounting form
    • DIP-16
    • Temperature range
    • -55 … 150
  • Electrical values
    • Supply voltage
    • 10 … 40 VDC
    • Input voltage
    • -0.3…40 VDC
    • Output voltage
    • 10 … 40 V DC
    • Input current
    • 0.0024 A
    • Output Current
    • 0.04 A
  • Measuring range
    • Frequency
    • 52/1000 kHz

Sealed lead-acid battery charger
Housing: DIL-16



Manufacturer : TEXAS INSTRUMENTS
Factory number : UC3906N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Lead battery charger
    • Housing
    • DIL-16
    • Mounting form
    • DIP-16
    • Temperature range
    • -55 … 150
  • Electrical values
    • Supply voltage
    • 10 … 40 VDC
    • Input voltage
    • -0.3…40 VDC
    • Output voltage
    • 10 … 40 V DC
    • Input current
    • 0.0024 A
    • Output Current
    • 0.04 A
  • Measuring range
    • Frequency
    • 52/1000 kHz
Datasheet/manual