Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UC 2843N :: PWM controller, DIP-8 = TL 2843P TEX

Item-No.: UC 2843N
€0,58
Category of goods: 1 = discountable

UC2843N

  • Product Description
  • Technical information
  • General
    • Model
    • Current-controlled PWM controller
    • Housing
    • DIP-8
    • Mounting form
    • DIP-8
    • Temperature range
    • 0 … 70
  • Measures
    • Length
    • 9.8 mm
    • Width
    • 7.1 mm
    • Height
    • 4.8 mm
  • Electrical values
    • Supply voltage
    • 0 … 30 VDC
    • Input voltage
    • -0.3 … 6.3 VDC
    • Output voltage
    • 5.00 V DC
    • Output Current
    • ±1 A

Current mode PWM controller
Housing: DIP-8



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Current-controlled PWM controller
    • Housing
    • DIP-8
    • Mounting form
    • DIP-8
    • Temperature range
    • 0 … 70
  • Measures
    • Length
    • 9.8 mm
    • Width
    • 7.1 mm
    • Height
    • 4.8 mm
  • Electrical values
    • Supply voltage
    • 0 … 30 VDC
    • Input voltage
    • -0.3 … 6.3 VDC
    • Output voltage
    • 5.00 V DC
    • Output Current
    • ±1 A
Datasheet/manual