Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


U 813 BS SI :: TV circuit, SIP-6

Item-No.: U 813 BS SI
€1,15
Category of goods: 1 = discountable

U 813 BS SI

  • Product Description
  • Technical information
  • General
    • Model
    • Pre-scaler
    • Housing
    • 6-pin SIP
    • Technology
    • Bipolar
    • Mounting form
    • 6-pin SIP
    • Temperature range
    • -25…70
  • Measures
    • Length
    • 15.1 mm
    • Width
    • 3.2 mm
    • Height
    • 8.2 mm
  • Electrical values
    • Supply voltage
    • 6 VDC
    • Input voltage
    • 0…6 VDC
    • Input current
    • 45 m A
    • Frequency
    • Up to 1.1 MHz
  • Measuring range
    • Frequency
    • From 70 kHz

1.1 GHz prescaler for PLLS in TV, CATV
and SAT TV tuners
Housing: SIP-6



Manufacturer : TEMIC
Factory number : U813BS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Pre-scaler
    • Housing
    • 6-pin SIP
    • Technology
    • Bipolar
    • Mounting form
    • 6-pin SIP
    • Temperature range
    • -25…70
  • Measures
    • Length
    • 15.1 mm
    • Width
    • 3.2 mm
    • Height
    • 8.2 mm
  • Electrical values
    • Supply voltage
    • 6 VDC
    • Input voltage
    • 0…6 VDC
    • Input current
    • 45 m A
    • Frequency
    • Up to 1.1 MHz
  • Measuring range
    • Frequency
    • From 70 kHz
Datasheet/manual