Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSA 5511 :: Synthesizer, DIL-18

Item-No.: TSA 5511
€2,40
Category of goods: 1 = discountable

TSA 5511

  • Product Description
  • Technical information
  • General
    • Model
    • Synthesizer
    • Technology
    • I²C
    • Type
    • Bidirectional
    • Temperature range
    • -10…+80
  • Electrical values
    • Supply voltage
    • +4.5 … +5.5 VDC
    • Quiescent Current
    • 35 mA

1.3 GHz bidirectional i²c-bus controlled synthesizer
Enclosure: DIL-18



Manufacturer : NXP
Factory number : TSA5511
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Synthesizer
    • Technology
    • I²C
    • Type
    • Bidirectional
    • Temperature range
    • -10…+80
  • Electrical values
    • Supply voltage
    • +4.5 … +5.5 VDC
    • Quiescent Current
    • 35 mA
Datasheet/manual