Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 914 I SMD :: Operational amplifier SO-14

Item-No.: TS 914 I SMD
€1,25
Category of goods: 1 = discountable

TS 914 I SMD

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Technology
    • CMOS
    • Type
    • Rail to rail
    • Design
    • 4x
    • Housing
    • SO-14
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +16 VDC
    • Input voltage
    • +2.5 … +16.2 VDC
    • Quiescent Current
    • 0.8 mA
    • Input Offset Voltage
    • 10 mV
    • Input Offset Current
    • 0.001 nA
    • Power Bandwidth
    • 800 kHz
    • Slew rate
    • 0.8 V/µ sec
    • Suppley Voltage Rejection
    • 80 dB

Rail-to-rail CMOS quad operational amplifier
Single supply, 0.8 MHz, 0.5 V/µs
Enclosure: SO-14



Manufacturer : ST MICROELECTRONICS
Factory number : TS914ID
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Technology
    • CMOS
    • Type
    • Rail to rail
    • Design
    • 4x
    • Housing
    • SO-14
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +16 VDC
    • Input voltage
    • +2.5 … +16.2 VDC
    • Quiescent Current
    • 0.8 mA
    • Input Offset Voltage
    • 10 mV
    • Input Offset Current
    • 0.001 nA
    • Power Bandwidth
    • 800 kHz
    • Slew rate
    • 0.8 V/µ sec
    • Suppley Voltage Rejection
    • 80 dB
Datasheet/manual