Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 78L05 ACY :: Voltage regulator, +5 V, 0.1 A, SOT89

Item-No.: TS 78L05 ACY
€0,21
Category of goods: 1 = discountable

TS78L05ACY RM

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Voltage
    • Design
    • Positive
    • Housing
    • SOT-89
    • Temperature range
    • 0 … +125
  • Electrical values
    • Input voltage
    • +35 VDC
    • Output voltage
    • +5 V DC
    • Output Current
    • 0.15 A
    • Quiescent Current
    • 3 mA
    • Suppley Voltage Rejection
    • 49 dB

TS78L series positive voltage regulators are cost-effective, easy-to-use components that are suitable for a multitude of applications where a regulated supply of up to 100 mA is required.

Features
• Output voltage ranges from 3.3 V to 24 V
• Output current: up to 100 mA
• No external components required
• Internal thermal overload protection
• Internal short-circuit current limiting



Manufacturer : HOTTECH SEMICONDUCTOR
Factory number : 78L05
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Voltage
    • Design
    • Positive
    • Housing
    • SOT-89
    • Temperature range
    • 0 … +125
  • Electrical values
    • Input voltage
    • +35 VDC
    • Output voltage
    • +5 V DC
    • Output Current
    • 0.15 A
    • Quiescent Current
    • 3 mA
    • Suppley Voltage Rejection
    • 49 dB
Datasheet/manual