Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 7809 CZ :: Voltage regulator, +9 V, 1 A, TO220

Item-No.: TS 7809 CZ
€0,35
Category of goods: 1 = discountable

TS 7809 CZ

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Fixed voltage
    • Design
    • Positive
    • Housing
    • TO-220
    • Temperature range
    • 0 … +125
  • Electrical values
    • Input voltage
    • +35 VDC
    • Output voltage
    • +9 V DC
    • Output Current
    • 1 A
    • Quiescent Current
    • 4.3 mA

These positive voltage regulators are monolithic integrated circuits – fixed voltage regulators for a wide variety of applications. Given sufficient cooling, they can deliver output currents of up to 1 A.
Although primarily developed as fixed voltage regulator, these components can be used with external components to obtain adjustable voltages and currents.

Features
• Output voltage range: 5 V to 24 V
• Output current: up to 1 A
• No external components required
• Internal thermal overload protection
• Internal short-circuit current limiting



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS7809CZ
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Fixed voltage
    • Design
    • Positive
    • Housing
    • TO-220
    • Temperature range
    • 0 … +125
  • Electrical values
    • Input voltage
    • +35 VDC
    • Output voltage
    • +9 V DC
    • Output Current
    • 1 A
    • Quiescent Current
    • 4.3 mA
Datasheet/manual