Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 556CN :: Timer DIL-14

Item-No.: TS 556CN
€1,10
Category of goods: 1 = discountable

TS 556CN

  • Product Description
  • Technical information
  • General
    • Model
    • Timer
    • Technology
    • CMOS
    • Type
    • Dual
    • Design
    • Low power
    • Housing
    • DIL-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +2 … +16 VDC
    • Quiescent Current
    • 0.065 mA

Low-power dual CMOS timer
Enclosure: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : TLC556CN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Timer
    • Technology
    • CMOS
    • Type
    • Dual
    • Design
    • Low power
    • Housing
    • DIL-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +2 … +16 VDC
    • Quiescent Current
    • 0.065 mA
Datasheet/manual