Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 432 BCX :: V shunt regulator, 1.24 - 16 V ±0.5%, SOT23

Item-No.: TS 432 BCX
€0,32
Category of goods: 1 = discountable

TS 432 BCX

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Technology
    • ±0.5%
    • Type
    • Shunt
    • Design
    • Adjustable, precision
    • Housing
    • SOT-23
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +36 VDC
    • Output voltage
    • +2.495 … +36 V DC
    • Power loss
    • 0.30 W
    • Quiescent Current
    • 10 mA

Adjustable precision shunt regulator

• Minimal cathode current: 20µA (typical)
• Equivalent to full-range temp. coefficient: 50 ppm/°C
• Programmable output voltage up to 18 V
• Rapid switch-on response time
• Sink-current capability: 80 µA to 100 mA
• Low dynamic output impedance: 0.05 Ω
• Low output noise



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS432BCX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Technology
    • ±0.5%
    • Type
    • Shunt
    • Design
    • Adjustable, precision
    • Housing
    • SOT-23
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +36 VDC
    • Output voltage
    • +2.495 … +36 V DC
    • Power loss
    • 0.30 W
    • Quiescent Current
    • 10 mA
Datasheet/manual