Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 2951 CS33 :: LDO V regulator, +3.3 V, 0.15 A, SO8

Item-No.: TS 2951 CS33
€0,30
Category of goods: 1 = discountable

TS 2951 CS33

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Technology
    • Positive
    • Type
    • Voltage
    • Design
    • Low dropout
    • Housing
    • SO-8
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • -0.3 … +30 VDC
    • Output voltage
    • +3.3 V DC
    • Output Current
    • 0.150 A
    • Quiescent Current
    • 12 mA

150 mA ultra-low drop-out positive voltage regulator

• Output voltage at 5 V, 3.3 V and 3 V
• Extremely low quiescent current
• Low drop-out voltage
• Extremely tight control properties
• Very low temperature coefficient
• For use as a regulator or reference
• Stability with low-ESR output capacitors
• Current and over-temperature



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS2951CS-3.3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Technology
    • Positive
    • Type
    • Voltage
    • Design
    • Low dropout
    • Housing
    • SO-8
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • -0.3 … +30 VDC
    • Output voltage
    • +3.3 V DC
    • Output Current
    • 0.150 A
    • Quiescent Current
    • 12 mA
Datasheet/manual