Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 2940 CP33 :: LDO V regulator, +3.3 V, 1 A, TO252

Item-No.: TS 2940 CP33
€0,58
Category of goods: 1 = discountable

TS 2940 CP33

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Technology
    • Positive
    • Type
    • Fixed voltage
    • Design
    • Ultra Low Dropout
    • Housing
    • TO-252
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +30 VDC
    • Output voltage
    • +3.3 V DC
    • Output Current
    • 1 A
    • Quiescent Current
    • 30 mA

1 A ultra-low drop-out fixed positive voltage regulator

• Drop-out voltage typically 0.6 V @ Io = 500 mA
• Output current: up to 500 mA
• Output voltage trimmed before assembly
•-18 V repetitive peak off-state voltage
• +30 V input over-voltage protection
• +60 V transient peak voltage
• Internal current limiting
• Over-temperature protection



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS2940CP33 R0
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Technology
    • Positive
    • Type
    • Fixed voltage
    • Design
    • Ultra Low Dropout
    • Housing
    • TO-252
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +30 VDC
    • Output voltage
    • +3.3 V DC
    • Output Current
    • 1 A
    • Quiescent Current
    • 30 mA
Datasheet/manual