Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 19377 CS :: LED driver, up to 2 A, 3.6 - 23 Vs, SO8

Item-No.: TS 19377 CS
€0,76
Category of goods: 1 = discountable

TS 19377 CS

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Technology
    • Step down
    • Type
    • WLED
    • Design
    • Buck
    • Housing
    • SO-8
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +3,6…+23 VDC
    • Output voltage
    • +0,25…+23 V DC
    • Output Current
    • 2 A
    • Quiescent Current
    • 3 mA
2 A Buck (step-down) WLED driver

• Input voltage: 3.6 ~ 23 V
• Output voltage: 0.25 V ~ Vcc
• 2 A switch output current
• Duty cycle: 0% ~ 100% PWM control
• 330 kHz switching frequency
• Enable/disable functions
• Current limiting and thermal shutdown
• Short-circuit protector
• Integrated internal SW P-CH MOS



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS19377CS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Technology
    • Step down
    • Type
    • WLED
    • Design
    • Buck
    • Housing
    • SO-8
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +3,6…+23 VDC
    • Output voltage
    • +0,25…+23 V DC
    • Output Current
    • 2 A
    • Quiescent Current
    • 3 mA
Datasheet/manual