Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 1431 BCX :: U-Shunt-Reg 2,495-36V +-0,5% SOT23

Item-No.: TS 1431 BCX
€0,21
Category of goods: 1 = discountable

TS 1431 BCX

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Technology
    • ±0.5%
    • Type
    • Shunt
    • Design
    • Adjustable, precision
    • Housing
    • SOT-23
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +36 VDC
    • Output voltage
    • +2.495 … +36 V DC
    • Power loss
    • 0.30 W
    • Quiescent Current
    • 10 mA
Adjustable Precision Shunt Regulator

• Equivalent Full Range Temp. Coefficient: 50ppm/ ºC
• Programmable Output Voltage up to 36V
• Fast Turn-On Response
• Sink Current Capability of 1~100mA
• Low Dynamic Output Impedance: 0.2O
• Low Output Noise



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS1431BCX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Technology
    • ±0.5%
    • Type
    • Shunt
    • Design
    • Adjustable, precision
    • Housing
    • SOT-23
    • Temperature range
    • 0 … +70
  • Electrical values
    • Input voltage
    • +36 VDC
    • Output voltage
    • +2.495 … +36 V DC
    • Power loss
    • 0.30 W
    • Quiescent Current
    • 10 mA
Datasheet/manual