Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 1117 CW50 :: LDO V regulator, +5.0 V, 1 A, SOT223

Item-No.: TS 1117 CW50
€0,32
Category of goods: 1 = discountable

TS 1117 CW50

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Technology
    • Positive
    • Type
    • Voltage
    • Design
    • Low dropout
    • Housing
    • SOT-223
    • Temperature range
    • -20 … +85
  • Electrical values
    • Supply voltage
    • +7 VDC
    • Output voltage
    • +5 V DC
    • Output Current
    • 0.8 A
    • Quiescent Current
    • 8 mA

800 mA low drop-out positive voltage regulator

• Low drop-out voltage 1.3 V max.
• Evaluation via lead and temperature.
• High pulse fidelity
• ± 2% total power control via line, load and temperature
• Max 90 µA over-temperature
• Line regulation typically 0.015%.
• Load regulation typically 0.05%.
• Fixed/adjustable output voltage



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS1117BCW-5.0
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Technology
    • Positive
    • Type
    • Voltage
    • Design
    • Low dropout
    • Housing
    • SOT-223
    • Temperature range
    • -20 … +85
  • Electrical values
    • Supply voltage
    • +7 VDC
    • Output voltage
    • +5 V DC
    • Output Current
    • 0.8 A
    • Quiescent Current
    • 8 mA
Datasheet/manual