Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 76925 DBVT :: LDO voltage regulator, 2.5 V, SOT-23-5

Item-No.: TPS 76925 DBVT
€0,48
Category of goods: 1 = discountable

TPS 76925 DBVT


LDO voltage regulator 2.5 V SOT-23-5, TPS76925DBVT, Texas Instruments, output voltage 2.5 V, output current 0.1 A

Technical data:
• Output voltage: 2.5 V
• Output Current: 0.1 A
• Max. input voltage: 10 V
• Max. drop-out voltage: 0.115 V
• Enclosure: SOT-23-5
• Operating temperature: -40 - +125°C
• Minimum load current: 0.01 mA
• Supply current: 17 µA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : TPS76925DBVT
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual