Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 2552 DRVT1 :: Analogue switch, SON-6

Item-No.: TPS 2552 DRVT1
€1,99
Category of goods: 1 = discountable

TPS 2552 DRVT1


Analogue switch SON-6, TPS2552DRVT-1, Texas Instruments, supply voltage 2.5 - 6.5 V, on state resistance 0.1 O

Technical data:
• Supply voltage: 2.5 - 6.5 V
• On state resistance: 0.1 Ω
• Enclosure: SON-6
• Operating temperature: -40 - +85°C
• Power-on delay: 1.1 ms
• Switch-off delay: 0.5 ms
• Output Current: 1.5 A
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : TPS2552DRVT-1
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual