Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 7705 IP :: Under-voltage sensor, DIP-8

Item-No.: TLC 7705 IP
€1,20
Category of goods: 1 = discountable

TLC 7705 IP

  • Product Description
  • Technical information
  • General
    • Model
    • Supervisor
    • Type
    • Supply voltage
    • Design
    • Micropower
    • Housing
    • DIP-8
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +2 … +6 VDC
    • Input voltage
    • 0 … +6 VDC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 0.120 mA

Under-voltage sensor, 4.55 V, 20 µA
Enclosure: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : TLC7705IP 
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Supervisor
    • Type
    • Supply voltage
    • Design
    • Micropower
    • Housing
    • DIP-8
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +2 … +6 VDC
    • Input voltage
    • 0 … +6 VDC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 0.120 mA
Datasheet/manual