Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 7528CN :: D/A converter, DIL-20

Item-No.: TLC 7528CN
€1,40
Category of goods: 1 = discountable

TLC 7528CN

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • Dual 8-Bit
    • Design
    • Multiplying
    • Housing
    • DIL-20
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4.75 … +15.5 VDC
    • Input voltage
    • -0.3 … +15.8 VDC
    • Quiescent Current
    • 2 mA
    • Input Resistance
    • 0.020 M-Ohm

Digital-to-analogue converter
Enclosure: DIL-20
Manufacturer: Texas



Manufacturer : TEXAS INSTRUMENTS
Factory number : TLC7528CN
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • Dual 8-Bit
    • Design
    • Multiplying
    • Housing
    • DIL-20
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4.75 … +15.5 VDC
    • Input voltage
    • -0.3 … +15.8 VDC
    • Quiescent Current
    • 2 mA
    • Input Resistance
    • 0.020 M-Ohm
Datasheet/manual