Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 555 CD SMD :: CMOS Timer, SO-8

Item-No.: TLC 555 CD SMD
€0,58
Category of goods: 1 = discountable

TLC555CD = ICM7555D= ILC555D

  • Product Description
  • Technical information
  • General
    • Model
    • Timer
    • Type
    • LinCMOS
    • Housing
    • SO-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +2 … +15 VDC
    • Input voltage
    • -0,3…+15 VDC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 0.4 mA
LinCMOS timer
Enclosure: SO-8



Manufacturer : TEXAS INSTRUMENTS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Timer
    • Type
    • LinCMOS
    • Housing
    • SO-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +2 … +15 VDC
    • Input voltage
    • -0,3…+15 VDC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 0.4 mA
Datasheet/manual