Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 549 CP :: A/D converter, DIP-8

Item-No.: TLC 549 CP
€1,70
Category of goods: 1 = discountable

TLC 549 CP

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Technology
    • CMOS
    • Type
    • 8-bit
    • Design
    • With serial control
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3…+6 VDC
    • Input voltage
    • 0 … +6 VDC
    • Power loss
    • 15 m W

8 bit analogue-to-digital converter with
serial control, -40°C to 85°C
Enclosure: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : TLC549CP
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Technology
    • CMOS
    • Type
    • 8-bit
    • Design
    • With serial control
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3…+6 VDC
    • Input voltage
    • 0 … +6 VDC
    • Power loss
    • 15 m W
Datasheet/manual