Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 393 DIP :: Comparator, DIP-8

Item-No.: TLC 393 DIP
€0,70
Category of goods: 1 = discountable

TLC 393 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • Voltage, 2-fold
    • Design
    • LinCMOS Micropower
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • -0,2…+14,5 VDC
    • Output voltage
    • -0,3…+16 V DC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 0.022 mA
    • Input Offset Voltage
    • 1.4 mV
    • Input Offset Current
    • 0.001 nA
    • Suppley Voltage Rejection
    • 85 dB
Dual micropower LinCMOS voltage comparator
Housing: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : TLC393CP
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • Voltage, 2-fold
    • Design
    • LinCMOS Micropower
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • -0,2…+14,5 VDC
    • Output voltage
    • -0,3…+16 V DC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 0.022 mA
    • Input Offset Voltage
    • 1.4 mV
    • Input Offset Current
    • 0.001 nA
    • Suppley Voltage Rejection
    • 85 dB
Datasheet/manual