Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 374 DIL :: Comparator, DIL-14

Item-No.: TLC 374 DIL
€0,84
Category of goods: 1 = discountable

TLC 374 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • 4-fold differential
    • Design
    • LinCMOS
    • Housing
    • DIL-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • 0 … +8.5 VDC
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 300 mA
    • Input Offset Voltage
    • 1 mV
    • Input Offset Current
    • 1 nA

LinCMOS quadruple differential comparator
Housing: DIL-14
Manufacturer: Texas/ST
ST: TS 374IN



Manufacturer : TEXAS INSTRUMENTS
Factory number : TLC374CN
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • 4-fold differential
    • Design
    • LinCMOS
    • Housing
    • DIL-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • 0 … +8.5 VDC
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 300 mA
    • Input Offset Voltage
    • 1 mV
    • Input Offset Current
    • 1 nA
Datasheet/manual