Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 372 DIP :: Comparator, DIP-8

Item-No.: TLC 372 DIP
€0,84
Category of goods: 1 = discountable

TLC372CP = TS372CN

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • 2x differential
    • Design
    • LinCMOS
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • 0 … +8.5 VDC
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 0.150 mA
    • Input Offset Voltage
    • 1 mV
    • Input Offset Current
    • 1 nA

LinCMOS quad differential comparator
Housing: DIP-8
Manufacturer: Texas



Manufacturer : TEXAS INSTRUMENTS
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • 2x differential
    • Design
    • LinCMOS
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • 0 … +8.5 VDC
    • Power loss
    • 0.5 W
    • Quiescent Current
    • 0.150 mA
    • Input Offset Voltage
    • 1 mV
    • Input Offset Current
    • 1 nA
Datasheet/manual