Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 277 DIP :: Operational amplifier DIP-8

Item-No.: TLC 277 DIP
€1,45
Category of goods: 1 = discountable

TLC 277 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • LinCMOS precision
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • -0.2 … +8.5 VDC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 1.4 mA
    • Input Offset Voltage
    • 1.1 mV
    • Input Offset Current
    • 0.007 nA
    • Power Bandwidth
    • 340 kHz
    • Slew rate
    • 3.6 V/µ sec
    • Suppley Voltage Rejection
    • 94 dB

LinCMOS precision dual op-amp
Housing: DIP-8
Manufacturer: Texas



Manufacturer : TEXAS INSTRUMENTS
Factory number : TLC277CP
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • LinCMOS precision
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • -0.2 … +8.5 VDC
    • Power loss
    • 0.725 W
    • Quiescent Current
    • 1.4 mA
    • Input Offset Voltage
    • 1.1 mV
    • Input Offset Current
    • 0.007 nA
    • Power Bandwidth
    • 340 kHz
    • Slew rate
    • 3.6 V/µ sec
    • Suppley Voltage Rejection
    • 94 dB
Datasheet/manual