0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 274 CD SMD :: Operational amplifier SO-14

Item-No.: TLC 274 CD SMD
€1,30
Category of goods: 1 = discountable

TLC274CD = TS274CDT

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 4x
    • Design
    • LinCMOS precision
    • Housing
    • SO-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • -0.2 … +8.5 VDC
    • Power loss
    • 0.950 W
    • Quiescent Current
    • 3.1 mA
    • Input Offset Voltage
    • 1.1 mV
    • Input Offset Current
    • 0.007 nA
    • Power Bandwidth
    • 340 kHz
    • Slew rate
    • 3.6 V/µ sec
    • Suppley Voltage Rejection
    • 94 dB
LinCMOS precision quad op-amp
Housing: SO-14



Manufacturer : TEXAS INSTRUMENTS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 4x
    • Design
    • LinCMOS precision
    • Housing
    • SO-14
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +16 VDC
    • Input voltage
    • -0.2 … +8.5 VDC
    • Power loss
    • 0.950 W
    • Quiescent Current
    • 3.1 mA
    • Input Offset Voltage
    • 1.1 mV
    • Input Offset Current
    • 0.007 nA
    • Power Bandwidth
    • 340 kHz
    • Slew rate
    • 3.6 V/µ sec
    • Suppley Voltage Rejection
    • 94 dB
Datasheet/manual