Notebook, PC Zubehör, Festplatte und Elektronik bei Reichelt at reichelt elektronik

Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00
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
  • Model
    • + more - less

  • Technology
    • + more - less

  • Type
    • + more - less

  • Design
    • + more - less

  • Housing
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less

  • Output voltage
    • + more - less


  • ICs TLC.. - TSA..

  • page : ... 
  •  1 - 16 of  198  items. 
 
  • Programmable Charge Current
  • No MOSFET, Sense Resistor or Blocking Diode Required
  • Complete Linear Charger in ThinSOT™ Package for Single Cell Lithium-Ion Batteries
  • Constant-Current/Constant-Voltage Operation with Thermal Regulation* to Maximize Charge Rate Without Risk of Overheating
  • Charges Single Cell Li-Ion Batteries Directly from USB Port

Weight incl.:

0.000 kg

 
  • Charge Current Programmable up to 250 mA with 5 % Accuracy
  • Complete Linear Charger in 2 mm × 2 mm DFN Package
  • C/10 Charge Current Detection Output
  • Timer Termination
  • No External MOSFET, Sense Resistor or Blocking Diode Required

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    2x

  • Housing:

    SOIC-8

  • Supply voltage:

    4.4 - 16 / ±2.2 - ±8 VDC

  • Temperature range:

    0 ... +70

  • Power Bandwidth:

    710 kHz

  • normal current:

    0.5 mA

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Design:

    2x

  • Housing:

    SOIC-8

  • Supply voltage:

    4.4 - 16 / ±2.2 - ±8 VDC

  • Temperature range:

    -40 ... +125

  • Power Bandwidth:

    2180 kHz

  • normal current:

    3 mA

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    4-fold

  • Housing:

    SOIC-14

  • Supply voltage:

    4.4 - 16 / ±2.2 - ±8 VDC

  • Temperature range:

    0 ... +70

  • Power Bandwidth:

    2180 kHz

  • normal current:

    6 mA

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Design:

    4-fold

  • Housing:

    SOIC-14

  • Supply voltage:

    4.4 - 16 / ±2.2 - ±8 VDC

  • Temperature range:

    0 ... +70

  • Power Bandwidth:

    2180 kHz

  • normal current:

    6 mA

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Type:

    Programmable

  • Design:

    LinCMOS Low-Power

  • Housing:

    DIP-8

  • Supply voltage:

    +1,4…+16 VDC

  • Input voltage:

    -0,2…+14 VDC

  • Power loss:

    0.725 W

  • Temperature range:

    0 … +70

  • Quiescent Current:

    0.675 mA

  • Input Bias Current:

    -1.4 µA

  • Input Offset Voltage:

    1.1 mV

  • Input Offset Current:

    0.007 nA

  • Power Bandwidth:

    340 kHz

  • Slew rate:

    4 V/µ sec

  • Suppley Voltage Rejection:

    95 dB

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Technology:

    12 Bit

  • Type:

    SAR

  • Design:

    Serial

  • Housing:

    SOIC-20

  • Supply voltage:

    5 VDC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    1-fold

  • Housing:

    DIP-8

  • Supply voltage:

    3 - 16 / ±1.5 - ±8 VDC

  • Temperature range:

    0 ... +70

  • Power Bandwidth:

    1700 kHz

  • normal current:

    0.68 mA

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    Programmable

  • Design:

    LinCMOS Low-Power

  • Housing:

    SO-8

  • Supply voltage:

    +3 … +16 VDC

  • Input voltage:

    -0.2 … +8.5 VDC

  • Power loss:

    0.725 W

  • Temperature range:

    0 … +70

  • Quiescent Current:

    0.675 mA

  • Input Bias Current:

    -1.4 µA

  • Input Offset Voltage:

    1.1 mV

  • Input Offset Current:

    0.007 nA

  • Power Bandwidth:

    340 kHz

  • Slew rate:

    3.6 V/µ sec

  • Suppley Voltage Rejection:

    94 dB

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Type:

    Programmable

  • Design:

    LinCMOS Low-Power

  • Housing:

    DIP-8

  • Supply voltage:

    +3 … +16 VDC

  • Input voltage:

    -0.2 … +8.5 VDC

  • Power loss:

    0.725 W

  • Temperature range:

    0 … +70

  • Quiescent Current:

    0.675 mA

  • Input Bias Current:

    -1.4 µA

  • Input Offset Voltage:

    1.1 mV

  • Input Offset Current:

    0.007 nA

  • Power Bandwidth:

    340 kHz

  • Slew rate:

    3.6 V/µ sec

  • Suppley Voltage Rejection:

    94 dB

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    2x

  • Housing:

    DIP-8

  • Supply voltage:

    3 - 16 / ±1.5 - ±8 VDC

  • Temperature range:

    0 ... +70

  • Power Bandwidth:

    1700 kHz

  • normal current:

    1.4 mA

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    2x

  • Design:

    LinCMOS precision

  • Housing:

    SO-8

  • Supply voltage:

    +3 … +16 VDC

  • Input voltage:

    -0.2 … +8.5 VDC

  • Power loss:

    0.725 W

  • Temperature range:

    0 … +70

  • Quiescent Current:

    1.4 mA

  • Input Offset Voltage:

    1.1 mV

  • Input Offset Current:

    0.007 nA

  • Power Bandwidth:

    340 kHz

  • Slew rate:

    3.6 V/µ sec

  • Suppley Voltage Rejection:

    94 dB

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Design:

    2x

  • Housing:

    SOIC-8

  • Supply voltage:

    3 - 16 / ±1.5 - ±8 VDC

  • Temperature range:

    0 ... +70

  • Power Bandwidth:

    1700 kHz

  • normal current:

    3.2 mA

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Type:

    2x

  • Design:

    LinCMOS precision

  • Housing:

    DIP-8

  • Supply voltage:

    +3 … +16 VDC

  • Input voltage:

    -0.2 … +8.5 VDC

  • Power loss:

    0.725 W

  • Temperature range:

    0 … +70

  • Quiescent Current:

    1.4 mA

  • Input Offset Voltage:

    1.1 mV

  • Input Offset Current:

    0.007 nA

  • Power Bandwidth:

    340 kHz

  • Slew rate:

    3.6 V/µ sec

  • Suppley Voltage Rejection:

    94 dB

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Design:

    2x

  • Housing:

    SO-8

  • Supply voltage:

    3 - 16 / ±1.5 - ±8 VDC

  • Temperature range:

    -40 ... +85

  • Power Bandwidth:

    1700 kHz

  • normal current:

    1.4 mA

Weight incl.:

0.001 kg