0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8571 J :: Power amplifier, DBS-23

Item-No.: TDA 8571 J
€3,55
Category of goods: 1 = discountable

TDA 8571 J

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 40 W Quad BTL
    • Housing
    • DBS-23
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +6 … +18 VDC
    • Output Current
    • 7.5 A
    • Power loss
    • 60 W
    • Quiescent Current
    • 200 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 160 W
    • Closed Loop Voltage Gain
    • 34 dB
    • Distortion
    • 0.1 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
4x 40-W BTL quad car radio power amplifier
Housing: DBS-23



Manufacturer : NXP
Factory number : TDA8571J
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 40 W Quad BTL
    • Housing
    • DBS-23
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +6 … +18 VDC
    • Output Current
    • 7.5 A
    • Power loss
    • 60 W
    • Quiescent Current
    • 200 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 160 W
    • Closed Loop Voltage Gain
    • 34 dB
    • Distortion
    • 0.1 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
Datasheet/manual