Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8561 Q :: Power amplifier, DBS-17

Item-No.: TDA 8561 Q
€6,25
Category of goods: 1 = discountable

TDA 8561 Q

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio stereo
    • Design
    • 2x 24 W BTL oder 4x 12 W
    • Housing
    • DBS-17
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +6 … +18 VDC
    • Output Current
    • 4 A
    • Power loss
    • 60 W
    • Quiescent Current
    • 80 mA
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 48 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.06 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 48 dB

2x 24-W BTL or 2x 12-W single-ended car radio power amplifier
Housing: DBS-17



Manufacturer : NXP
Factory number : TDA8561Q
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio stereo
    • Design
    • 2x 24 W BTL oder 4x 12 W
    • Housing
    • DBS-17
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +6 … +18 VDC
    • Output Current
    • 4 A
    • Power loss
    • 60 W
    • Quiescent Current
    • 80 mA
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 48 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.06 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 48 dB
Datasheet/manual