Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8501 :: TV-IC, DIL-24

Item-No.: TDA 8501
€2,75
Category of goods: 1 = discountable

TDA 8501

  • Product Description
  • Technical information
  • General
    • Model
    • Encoder
    • Type
    • PAL, NTSC
    • Housing
    • DIL-24
    • Temperature range
    • -25 … +70
  • Electrical values
    • Supply voltage
    • +4.5 … +5.5 VDC
    • Power loss
    • 0.2 W
    • Quiescent Current
    • 40 mA

PAL/NTSC encoder
Housing: DIL-24



Manufacturer : NXP
Factory number : TDA8501
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Encoder
    • Type
    • PAL, NTSC
    • Housing
    • DIL-24
    • Temperature range
    • -25 … +70
  • Electrical values
    • Supply voltage
    • +4.5 … +5.5 VDC
    • Power loss
    • 0.2 W
    • Quiescent Current
    • 40 mA
Datasheet/manual