Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8440 :: TV-IC, DIL-18

Item-No.: TDA 8440
€1,99
Category of goods: 1 = discountable

TDA 8440

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Technology
    • I²C Bus
    • Type
    • Audio / video
    • Design
    • For CTV receivers
    • Housing
    • DIL-18
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10.8 … +13.2 VDC
    • Quiescent Current
    • 37 mA
    • Power Bandwidth
    • 50 kHz
    • Distortion
    • 0.1 %
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 36 dB

Switch for CTV receivers
Housing: DIL-18



Manufacturer : NXP
Factory number : TDA8440
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Technology
    • I²C Bus
    • Type
    • Audio / video
    • Design
    • For CTV receivers
    • Housing
    • DIL-18
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10.8 … +13.2 VDC
    • Quiescent Current
    • 37 mA
    • Power Bandwidth
    • 50 kHz
    • Distortion
    • 0.1 %
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 36 dB
Datasheet/manual