Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8359 J :: IC

Item-No.: TDA 8359 J
€3,85
Category of goods: 1 = discountable

TDA 8359 J

  • Product Description
  • Technical information
  • General
    • Model
    • Deflection system
    • Technology
    • LVDMOS
    • Type
    • Vertical
    • Design
    • Full Bridge
    • Housing
    • DBS-9
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +7,5…+18 VDC
    • Output Current
    • ±1.8 A
    • Power loss
    • 10 W
    • Quiescent Current
    • 10 mA
    • Input Bias Current
    • 25 µA
    • Power Bandwidth
    • 1 kHz
    • Suppley Voltage Rejection
    • 90 dB
  • Settings
    • Open Loop Voltage Gain
    • 60 dB

TDA 8359 J
SIL-9



Manufacturer : NXP
Factory number : TDA8359J
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Deflection system
    • Technology
    • LVDMOS
    • Type
    • Vertical
    • Design
    • Full Bridge
    • Housing
    • DBS-9
    • Temperature range
    • -25 … +85
  • Electrical values
    • Supply voltage
    • +7,5…+18 VDC
    • Output Current
    • ±1.8 A
    • Power loss
    • 10 W
    • Quiescent Current
    • 10 mA
    • Input Bias Current
    • 25 µA
    • Power Bandwidth
    • 1 kHz
    • Suppley Voltage Rejection
    • 90 dB
  • Settings
    • Open Loop Voltage Gain
    • 60 dB
Datasheet/manual