Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8215B :: TV-IC, DIL-20

Item-No.: TDA 8215B
€2,40
Category of goods: 1 = discountable

TDA 8215B

  • Product Description
  • Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical/horizontal
    • Housing
    • DIL-20
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +9…+10,5 VDC
    • Output Current
    • 1 A
    • Quiescent Current
    • 15 mA
    • Input Bias Current
    • 0.1 µA
    • Input Resistance
    • 0,0058 M-Ohm

Horizontal and vertical deflection circuit
Housing: DIL-20



Manufacturer : ST MICROELECTRONICS
Factory number : TDA8215B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical/horizontal
    • Housing
    • DIL-20
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +9…+10,5 VDC
    • Output Current
    • 1 A
    • Quiescent Current
    • 15 mA
    • Input Bias Current
    • 0.1 µA
    • Input Resistance
    • 0,0058 M-Ohm
Datasheet/manual