Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8177 :: Vertical deflection booster, heptawatt-7

Item-No.: TDA 8177
€1,30
Category of goods: 1 = discountable

TDA 8177

  • Product Description
  • Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical
    • Design
    • Booster
    • Housing
    • Heptawatt-7
    • Temperature range
    • -20 … +75
  • Electrical values
    • Supply voltage
    • +10 … +35 VDC
    • Output Current
    • 2.5 A
    • Quiescent Current
    • 9 mA
    • Input Bias Current
    • -1 µA
    • Input Offset Voltage
    • 7 mV
  • Settings
    • Open Loop Voltage Gain
    • 80 dB

Vertical deflection booster
Housing: Heptawatt-7



Manufacturer : ST MICROELECTRONICS
Factory number : TDA8177
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical
    • Design
    • Booster
    • Housing
    • Heptawatt-7
    • Temperature range
    • -20 … +75
  • Electrical values
    • Supply voltage
    • +10 … +35 VDC
    • Output Current
    • 2.5 A
    • Quiescent Current
    • 9 mA
    • Input Bias Current
    • -1 µA
    • Input Offset Voltage
    • 7 mV
  • Settings
    • Open Loop Voltage Gain
    • 80 dB
Datasheet/manual