Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8172 :: TV-IC, Heptawatt-7

Item-No.: TDA 8172
€1,15
Category of goods: 1 = discountable

TDA 8172

  • Product Description
  • Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical
    • Design
    • With amplifier
    • Housing
    • Heptawatt-7
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +35 VDC
    • Output Current
    • 2 A
    • Power loss
    • 20 W
    • Quiescent Current
    • 16 mA
    • Input Bias Current
    • -1 µA

TV vertical deflection output circuit
Housing: Heptawatt-7



Manufacturer : ST MICROELECTRONICS
Factory number : TDA8172
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Deflection system
    • Type
    • Vertical
    • Design
    • With amplifier
    • Housing
    • Heptawatt-7
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +35 VDC
    • Output Current
    • 2 A
    • Power loss
    • 20 W
    • Quiescent Current
    • 16 mA
    • Input Bias Current
    • -1 µA
Datasheet/manual