Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 8138A :: Regulator, Heptawatt-7

Item-No.: TDA 8138A
€1,30
Category of goods: 1 = discountable

TDA 8138A

  • Product Description
  • Technical information
  • General
    • Model
    • Regulator
    • Technology
    • 5.1 V + 12 V Output
    • Type
    • Dual
    • Design
    • With reset and power off
    • Housing
    • Heptawatt-7
    • Temperature range
    • -65 … +150
  • Electrical values
    • Input voltage
    • +20 VDC
    • Quiescent Current
    • 2 mA

5.1-V + 12-V regulator with disable and reset
Housing: Heptawatt-7



Manufacturer : ST MICROELECTRONICS
Factory number : TDA8138A
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Regulator
    • Technology
    • 5.1 V + 12 V Output
    • Type
    • Dual
    • Design
    • With reset and power off
    • Housing
    • Heptawatt-7
    • Temperature range
    • -65 … +150
  • Electrical values
    • Input voltage
    • +20 VDC
    • Quiescent Current
    • 2 mA
Datasheet/manual