Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7496 V :: Audio amplifier, Multiwatt-15

Item-No.: TDA 7496 V
€1,70
Category of goods: 1 = discountable

TDA 7496 V

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With DC volume control
    • Type
    • Audio stereo
    • Design
    • 2x 5 W
    • Housing
    • Multiwatt-15V
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10 … +32 VDC
    • Input voltage
    • +8 VDC
    • Power loss
    • 15 W
    • Quiescent Current
    • 25 mA
    • Power Bandwidth
    • 600 kHz
    • Output power
    • 10 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.4 %
    • Slew rate
    • 8 V/µ sec
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 65 dB

5-W+5-W amplifier with DC volume control
Housing: Multiwatt-15



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7496
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With DC volume control
    • Type
    • Audio stereo
    • Design
    • 2x 5 W
    • Housing
    • Multiwatt-15V
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10 … +32 VDC
    • Input voltage
    • +8 VDC
    • Power loss
    • 15 W
    • Quiescent Current
    • 25 mA
    • Power Bandwidth
    • 600 kHz
    • Output power
    • 10 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.4 %
    • Slew rate
    • 8 V/µ sec
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 65 dB
Datasheet/manual