Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7381 :: Audio amplifier, Flexiwatt-25

Item-No.: TDA 7381
€3,20
Category of goods: 1 = discountable

TDA 7381

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 25 W Quad Bridge
    • Housing
    • Flexiwatt-25
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +18 VDC
    • Output Current
    • 3 A
    • Power loss
    • 80 W
    • Quiescent Current
    • 180 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 100 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.3 %
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 65 dB

4x 25-W quad bridge car radio amplifier
Housing: Flexiwatt-25



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7381
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 25 W Quad Bridge
    • Housing
    • Flexiwatt-25
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +18 VDC
    • Output Current
    • 3 A
    • Power loss
    • 80 W
    • Quiescent Current
    • 180 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 100 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.3 %
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 65 dB
Datasheet/manual