Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7350A :: Amplifier, Multiwatt-11

Item-No.: TDA 7350A
€2,99
Category of goods: 1 = discountable

TDA 7350A

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio stereo
    • Design
    • 20 W Bridge
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +6 … +18 VDC
    • Output Current
    • 4 A
    • Power loss
    • 36 W
    • Quiescent Current
    • 120 mA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 22 W
    • Closed Loop Voltage Gain
    • 29 dB
    • Distortion
    • 0.5 %
    • Input Noise Voltage
    • 2 µV
    • Input Resistance
    • 0.050 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB

22 W bridge-stereo amplifier for car radio
Housing: Multiwatt-11



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7350A
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio stereo
    • Design
    • 20 W Bridge
    • Housing
    • Multiwatt-11
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +6 … +18 VDC
    • Output Current
    • 4 A
    • Power loss
    • 36 W
    • Quiescent Current
    • 120 mA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 22 W
    • Closed Loop Voltage Gain
    • 29 dB
    • Distortion
    • 0.5 %
    • Input Noise Voltage
    • 2 µV
    • Input Resistance
    • 0.050 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
Datasheet/manual