Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7296 :: Audio amplifier, Multiwatt-15

Item-No.: TDA 7296
€2,20
Category of goods: 1 = discountable

TDA 7296

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • DMOS
    • Type
    • Audio
    • Design
    • 60 W with standby and muting
    • Housing
    • Multiwatt-15
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +-10…+-35 VDC
    • Output Current
    • 5 A
    • Power loss
    • 50 W
    • Quiescent Current
    • 30 mA
    • Input Bias Current
    • 0.5 µA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 60 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.1 %
    • Slew rate
    • 10 V/µ sec
    • Input Noise Voltage
    • 2 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 75 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB

60 V-60 W DMOS audio amplifier with mute/stand-by
Housing: Multiwatt-15



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7296
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • DMOS
    • Type
    • Audio
    • Design
    • 60 W with standby and muting
    • Housing
    • Multiwatt-15
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +-10…+-35 VDC
    • Output Current
    • 5 A
    • Power loss
    • 50 W
    • Quiescent Current
    • 30 mA
    • Input Bias Current
    • 0.5 µA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 60 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.1 %
    • Slew rate
    • 10 V/µ sec
    • Input Noise Voltage
    • 2 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 75 dB
  • Settings
    • Open Loop Voltage Gain
    • 80 dB
Datasheet/manual