Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7284 :: IC CIRCUIT

Item-No.: TDA 7284
€0,47
Category of goods: 1 = discountable

TDA 7284

  • Product Description
  • Technical information
  • General
    • Model
    • Recorder
    • Technology
    • Monolithic
    • Type
    • IC
    • Design
    • With automatic volume adjustment
    • Housing
    • DIP-14
    • Temperature range
    • -20 … +70
  • Electrical values
    • Supply voltage
    • +3 … +12 VDC
    • Quiescent Current
    • 4.5 mA
    • Power Bandwidth
    • 22 kHz
    • Distortion
    • 0.3 %
    • Input Noise Voltage
    • 1.2 µV
    • Input Resistance
    • 0.050 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
  • Settings
    • Open Loop Voltage Gain
    • 78 dB

Housing: DIP-14



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7284
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Model
    • Recorder
    • Technology
    • Monolithic
    • Type
    • IC
    • Design
    • With automatic volume adjustment
    • Housing
    • DIP-14
    • Temperature range
    • -20 … +70
  • Electrical values
    • Supply voltage
    • +3 … +12 VDC
    • Quiescent Current
    • 4.5 mA
    • Power Bandwidth
    • 22 kHz
    • Distortion
    • 0.3 %
    • Input Noise Voltage
    • 1.2 µV
    • Input Resistance
    • 0.050 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
  • Settings
    • Open Loop Voltage Gain
    • 78 dB
Datasheet/manual