Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7267 :: Audio amplifier, DIP-8 (mini-DIP 4+4)

Item-No.: TDA 7267
€1,60
Category of goods: 1 = discountable

TDA 7267

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio mono
    • Design
    • 2 W
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4.5 … +18 VDC
    • Output Current
    • 1.5 A
    • Quiescent Current
    • 20 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 2 W
    • Closed Loop Voltage Gain
    • 32 dB
    • Distortion
    • 1.0 %
    • Input Noise Voltage
    • 1.5 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB

2-W mono amplifier
Housing: DIP-8 (mini-DIP 4+4)



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7267
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio mono
    • Design
    • 2 W
    • Housing
    • DIP-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +4.5 … +18 VDC
    • Output Current
    • 1.5 A
    • Quiescent Current
    • 20 mA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 2 W
    • Closed Loop Voltage Gain
    • 32 dB
    • Distortion
    • 1.0 %
    • Input Noise Voltage
    • 1.5 µV
    • Input Resistance
    • 0.1 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
Datasheet/manual