Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7266 :: Audio amplifier, Multiwatt-15

Item-No.: TDA 7266
€1,70
Category of goods: 1 = discountable

TDA 7266

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 7 W Dual Bridge
    • Housing
    • Multiwatt-15
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +18 VDC
    • Output Current
    • 2 A
    • Power loss
    • 33 W
    • Quiescent Current
    • 50 mA
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 7 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 56 dB

7+7-W dual bridge amplifier
Housing: Multiwatt-15



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7266
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 7 W Dual Bridge
    • Housing
    • Multiwatt-15
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +3 … +18 VDC
    • Output Current
    • 2 A
    • Power loss
    • 33 W
    • Quiescent Current
    • 50 mA
    • Power Bandwidth
    • 15 kHz
    • Output power
    • 7 W
    • Closed Loop Voltage Gain
    • 26 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.030 M-Ohm
    • Suppley Voltage Rejection
    • 56 dB
Datasheet/manual