Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7264 :: Audio amplifier, Multiwatt-8

Item-No.: TDA 7264
€1,99
Category of goods: 1 = discountable

TDA 7264

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With standby and mute function
    • Type
    • Audio stereo
    • Design
    • 25 W dual
    • Housing
    • Multiwatt-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +-5…+-22,5 VDC
    • Quiescent Current
    • 80 mA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 50 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.5 %
    • Slew rate
    • 10 V/µ sec
    • Input Noise Voltage
    • 3.5 µV
    • Input Resistance
    • 0.020 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB

25+25-W stereo amplifier with mute/stand-by
Housing: Multiwatt-8



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7264
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With standby and mute function
    • Type
    • Audio stereo
    • Design
    • 25 W dual
    • Housing
    • Multiwatt-8
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +-5…+-22,5 VDC
    • Quiescent Current
    • 80 mA
    • Power Bandwidth
    • 22 kHz
    • Output power
    • 50 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.5 %
    • Slew rate
    • 10 V/µ sec
    • Input Noise Voltage
    • 3.5 µV
    • Input Resistance
    • 0.020 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB
Datasheet/manual