Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7263 M :: Audio amplifier, Multiwatt-11

Item-No.: TDA 7263 M
€1,35
Category of goods: 1 = discountable

TDA 7263 M

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With standby
    • Type
    • Audio stereo
    • Design
    • 2x 12 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10 … +32 VDC
    • Output Current
    • 2.5 A
    • Power loss
    • 30 W
    • Quiescent Current
    • 70 mA
    • Power Bandwidth
    • 80 kHz
    • Output power
    • 24 W
    • Distortion
    • 0.2 %
    • Input Noise Voltage
    • 3 µV
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB

12-W + 12-W stereo amplifier with muting
Housing: Multiwatt-11



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7263M
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With standby
    • Type
    • Audio stereo
    • Design
    • 2x 12 W
    • Housing
    • Multiwatt-11
    • Temperature range
    • 0 … +70
  • Electrical values
    • Supply voltage
    • +10 … +32 VDC
    • Output Current
    • 2.5 A
    • Power loss
    • 30 W
    • Quiescent Current
    • 70 mA
    • Power Bandwidth
    • 80 kHz
    • Output power
    • 24 W
    • Distortion
    • 0.2 %
    • Input Noise Voltage
    • 3 µV
    • Input Resistance
    • 0.2 M-Ohm
    • Suppley Voltage Rejection
    • 60 dB
Datasheet/manual