Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7245 :: Amplifier, DIL-18

Item-No.: TDA 7245
€0,95
Category of goods: 1 = discountable

TDA 7245

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With mute function
    • Type
    • Audio
    • Design
    • 5 W
    • Housing
    • DIL-18
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +12…+30 VDC
    • Output Current
    • 2.5 A
    • Power loss
    • 6 W
    • Quiescent Current
    • 21 mA
    • Power Bandwidth
    • 40 kHz
    • Output power
    • 5 W
    • Closed Loop Voltage Gain
    • 40 dB
    • Distortion
    • 0.5 %
    • Input Resistance
    • 0.03 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
  • Settings
    • Open Loop Voltage Gain
    • 75 dB

5-W audio amplifier with muting and standby
Housing: DIL-18



Manufacturer : ST MICROELECTRONICS
Factory number : TDA7245
Package weight : 0.002 kg
Technical information
  • General
    • Model
    • Amplifier
    • Technology
    • With mute function
    • Type
    • Audio
    • Design
    • 5 W
    • Housing
    • DIL-18
    • Temperature range
    • -40 … +150
  • Electrical values
    • Supply voltage
    • +12…+30 VDC
    • Output Current
    • 2.5 A
    • Power loss
    • 6 W
    • Quiescent Current
    • 21 mA
    • Power Bandwidth
    • 40 kHz
    • Output power
    • 5 W
    • Closed Loop Voltage Gain
    • 40 dB
    • Distortion
    • 0.5 %
    • Input Resistance
    • 0.03 M-Ohm
    • Suppley Voltage Rejection
    • 50 dB
  • Settings
    • Open Loop Voltage Gain
    • 75 dB
Datasheet/manual