Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7050 :: Amplifier, DIP-8

Item-No.: TDA 7050
€1,10
Category of goods: 1 = discountable

TDA 7050

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Mono/stereo
    • Design
    • Low voltage
    • Housing
    • DIP-8
    • Temperature range
    • -50 … +100
  • Electrical values
    • Supply voltage
    • +1.6 … +6 VDC
    • Power loss
    • 0.25 W
    • Quiescent Current
    • 3.2 mA
    • Output power
    • 0.140 W

Low-voltage mono/stereo power amplifier
Housing: DIP-8
TDA 7050 T SMD power amplifier, SO-8 low-voltage mono/stereo power amplifier/housing: SO-8
TDA 7052 amplifier, DIP-8 1W BTL mono audio amplifier/housing: DIP-8
TDA 7052 A audio amplifier, DIP-8 1W BTL mono audio amplifier/housing: DIP-8
TDA 7052 AT audio amplifier, SO-8 1W BTL mono audio amplifier/housing: SO-8
TDA 7053 amplifier, DIL-16 2x1W portable/mains-fed stereo power amplifier/housing: DIL-16
TDA 7053 A power amplifier, DIL-16 2x 1W portable/mains-fed stereo power amplifier/housing: DIL-16
TDA 7056 audio amplifier, HSIL-9 3W mono BTL audio output amplifier/housing: HSIL-9
TDA 7056 B audio amplifier, SIL-9 5W mono BTL audio amplifier with DC volume control/housing: SIL-9
TDA 7056A audio amplifier, HSIL-9 mono BTL audio output amplifier/housing: HSIL-9
TDA 7057 AQ audio amplifier, DBS-13 2x 8W stereo BTL audio output amplifier with DC volume control/housing: DBS-13
TDA 7073A power driver, DIL-16 dual BTL power driver/housing: DIL-16



Manufacturer : NXP
Factory number : TDA7050
Package weight : 0.001 kg
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Mono/stereo
    • Design
    • Low voltage
    • Housing
    • DIP-8
    • Temperature range
    • -50 … +100
  • Electrical values
    • Supply voltage
    • +1.6 … +6 VDC
    • Power loss
    • 0.25 W
    • Quiescent Current
    • 3.2 mA
    • Output power
    • 0.140 W
Datasheet/manual