Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 7050 T SMD :: Power amplifier, SO-8

Item-No.: TDA 7050 T SMD
€1,30
Category of goods: 1 = discountable

TDA 7050 T SMD

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Mono/stereo
    • Design
    • Low voltage
    • Housing
    • SO-8
    • Temperature range
    • -50 … +100
  • Electrical values
    • Supply voltage
    • +1.6 … +6 VDC
    • Power loss
    • 0.25 W
    • Quiescent Current
    • 3.2 mA
    • Output power
    • 0.140 W

Low-voltage mono/stereo power amplifier
Housing: SO-8



Manufacturer : NXP
Factory number : TDA7050T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Mono/stereo
    • Design
    • Low voltage
    • Housing
    • SO-8
    • Temperature range
    • -50 … +100
  • Electrical values
    • Supply voltage
    • +1.6 … +6 VDC
    • Power loss
    • 0.25 W
    • Quiescent Current
    • 3.2 mA
    • Output power
    • 0.140 W
Datasheet/manual