Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2615 :: Power amplifier, SIL-9

Item-No.: TDA 2615
€1,40
Category of goods: 1 = discountable

TDA 2615

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2x 6 W
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +7.5 … +21 VDC
    • Output Current
    • 2.2 A
    • Power loss
    • 15 W
    • Input Bias Current
    • 0.3 µA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 2x 6 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.02 M-Ohm
    • Suppley Voltage Rejection
    • 55 dB

2x 6-W Hi-Fi audio power amplifier
Housing: SIL-9



Manufacturer : NXP
Factory number : TDA2615
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2x 6 W
    • Housing
    • SIL-9
    • Temperature range
    • -25 … +150
  • Electrical values
    • Supply voltage
    • +7.5 … +21 VDC
    • Output Current
    • 2.2 A
    • Power loss
    • 15 W
    • Input Bias Current
    • 0.3 µA
    • Power Bandwidth
    • 20 kHz
    • Output power
    • 2x 6 W
    • Closed Loop Voltage Gain
    • 30 dB
    • Distortion
    • 0.2 %
    • Input Resistance
    • 0.02 M-Ohm
    • Suppley Voltage Rejection
    • 55 dB
Datasheet/manual