Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TDA 2579A :: Horizontal/vertical IC, DIL-18

Item-No.: TDA 2579A
€9,10
Category of goods: 1 = discountable

TDA 2579A

  • Product Description
  • Technical information
  • General
    • Model
    • Synchroniser
    • Type
    • Horizontal/vertical
    • Housing
    • DIL-18
    • Temperature range
    • -25 … +70
  • Electrical values
    • Supply voltage
    • +12 VDC
    • Power loss
    • 1.2 W
    • Input Bias Current
    • 9700 µA
    • Power Bandwidth
    • 15 kHz
    • Input Resistance
    • 0,0035 M-Ohm

Horizontal/vertical synchronisation circuit
Housing: DIL-18



Manufacturer : NXP
Factory number : TDA2579A
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Model
    • Synchroniser
    • Type
    • Horizontal/vertical
    • Housing
    • DIL-18
    • Temperature range
    • -25 … +70
  • Electrical values
    • Supply voltage
    • +12 VDC
    • Power loss
    • 1.2 W
    • Input Bias Current
    • 9700 µA
    • Power Bandwidth
    • 15 kHz
    • Input Resistance
    • 0,0035 M-Ohm
Datasheet/manual